- RS-artikelnummer:
- 223-1015
- Tillv. art.nr:
- TR10-SLU01C
- Tillverkare / varumärke:
- Sick
5 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
4 961,00 kr
(exkl. moms)
6 201,25 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 961,00 kr |
- RS-artikelnummer:
- 223-1015
- Tillv. art.nr:
- TR10-SLU01C
- Tillverkare / varumärke:
- Sick
Lagstiftning och ursprungsland
Produktdetaljer
Overview
The TR10 Lock safety locking device combines the best features of tried-and-tested technology: outstanding manipulation-proofing for the RFID technology that monitors the actuator, plus a high-strength, highly reliable mechanical locking mechanism. The sensors self-monitoring semiconductor outputs (OSSDs) can be cascaded and, thanks to a PL e performance level (EN ISO 13849), ensure maximum safety – for both door monitoring and locking monitoring. Two codings are available, affording applications more flexibility. The universally coded sensors accept all suitable actuators, while uniquely coded sensors only allow actuators that have previously been taught in. The bistable solenoid coil consumes only a small amount of power and produces no heat when the system is either locked or unlocked.
At a glance
PL e for door and locking monitoring (EN ISO 13849)
1,690 N locking force
RFID actuator with low or high coding level (EN ISO 14119)
Enclosure rating IP 67, IP 69K
Power to lock or power to release variants
Reliable series connection of safety outputs (OSSDs)
Four actuation directions
Flexi-Loop-ready
1,690 N locking force
RFID actuator with low or high coding level (EN ISO 14119)
Enclosure rating IP 67, IP 69K
Power to lock or power to release variants
Reliable series connection of safety outputs (OSSDs)
Four actuation directions
Flexi-Loop-ready
Your Benefits
The high coding level of the actuator meets all the EN ISO 14119 requirements relating to manipulation-proofing without additional measures
Self-monitoring semiconductor outputs (OSSDs) afford a high level of safety
Reliable series connection reduces installation work
Rugged IP 69K housing ideally suited to use in heavily contaminated environments
Slim housing design with flexible actuator installation options enables simple machine integration
Bistable solenoid coil consumes only a small amount of power and produces no heat when the system is either locked or unlocked
Fast diagnosis via LED status indicator
Self-monitoring semiconductor outputs (OSSDs) afford a high level of safety
Reliable series connection reduces installation work
Rugged IP 69K housing ideally suited to use in heavily contaminated environments
Slim housing design with flexible actuator installation options enables simple machine integration
Bistable solenoid coil consumes only a small amount of power and produces no heat when the system is either locked or unlocked
Fast diagnosis via LED status indicator
Applications
Protection of the door at the oven outfeed
Safe process locking
Safe process locking
Safety locking function of the service door
Safety locking function of the service door
Safe process locking
Locking the protective door cover
Interlocking of protective doors and flaps
Protection of the access point to the finished parts storage
Protection of the door for the stretch wrapper
Protection of filter systems
Protection of electrolysis hall
Safe process locking
Safe process locking
Safety locking function of the service door
Safety locking function of the service door
Safe process locking
Locking the protective door cover
Interlocking of protective doors and flaps
Protection of the access point to the finished parts storage
Protection of the door for the stretch wrapper
Protection of filter systems
Protection of electrolysis hall
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifikationer
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V dc |
Series | TR10 |
- RS-artikelnummer:
- 223-1015
- Tillv. art.nr:
- TR10-SLU01C
- Tillverkare / varumärke:
- Sick