The Omron D4SL-N series is a small class 6-contact guard lock safety door switch. It has 2NC + 2NC contact configuration and M20 conduit size. The head material is made from resin and has mechanical lock.
Wiring time is reduced with two types of wiring methods capable of one-touch attachment and removal Key holding force of 1,300 N IP67 degree of protection Ambient operating temperature −10 to 55°C Rated frequency 50/60 Hz Protection against electric