- RS-artikelnummer:
- 835-2693
- Tillv. art.nr:
- SKU-0216
- Tillverkare / varumärke:
- Bare Conductive
1053 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
269,57 kr
(exkl. moms)
336,96 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 269,57 kr |
10 - 19 | 249,47 kr |
20 + | 229,11 kr |
- RS-artikelnummer:
- 835-2693
- Tillv. art.nr:
- SKU-0216
- Tillverkare / varumärke:
- Bare Conductive
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Paint or print sensors with electrically conductive paint.
The Electric Paint 50ml jar is perfect conductive ink for painting or screen printing sensors. It can be applied like any other water-based paint using a paintbrush, and screen printed to create precise designs and patterns. Electric Paint is nontoxic, water soluble and air-dries at room temperature. Once dry, Electric Paint can be sealed using spray varnish to make it smudge proof and water resistant. One 50ml jar can cover up to 0.8m2.
Use alongside the Touch Board, Pi Cap or Light Up Board to create high precision touch and proximity sensors.
Paint or stencil like any poster paint / The Electric Paint 50ml jar is a safe and easy to use material. Its nontoxic and water based, so you can use it in
the same way you would any regular poster paint. Apply using a paintbrush, stencil, or any other traditional painting tool.
Paint or stencil like any poster paint / The Electric Paint 50ml jar is a safe and easy to use material. Its nontoxic and water based, so you can use it in
the same way you would any regular poster paint. Apply using a paintbrush, stencil, or any other traditional painting tool.
Medium scale coverage / The Electric Paint 50ml jar can cover an area up to 0.8m2 when screen printed. This makes it an ideal quantity for small to medium sized projects. A good ratio for a group project is one jar per group.
Screen print sensors / Use Electric Paint 50ml jar to print touch and proximity sensors on a wide range of substrates, from walls, floors and table tops to textiles or paper.
Screen print sensors / Use Electric Paint 50ml jar to print touch and proximity sensors on a wide range of substrates, from walls, floors and table tops to textiles or paper.
Sensors can be sealed and protected using spray varnish to make them water-resistant.
Conductive Paint
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Application | Conductive Paint |
Package Type | Jar |
Package Size | 50 ml |
Trade Name | Electric Paint |