- RS-artikelnummer:
- 249-9692
- Tillv. art.nr:
- 1270790900
- Tillverkare / varumärke:
- brennenstuhl
Denna produkt har utgått
- RS-artikelnummer:
- 249-9692
- Tillv. art.nr:
- 1270790900
- Tillverkare / varumärke:
- brennenstuhl
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The brennenstuhl LED garage light RL 1650 IP65 is perfect for wall and ceiling mounting in your garage, basement or even outdoors. Thanks to the IP65 protection rating, the luminaire is dust-tight and protected against water jets. The bright ceiling light provides a glare-free and at the same time energy-saving light, which evenly illuminates your indoor or outdoor spaces.
Energy consumption 15 W
Luminous flux 1680 lm
Colour temperature 4000 K
Luminous flux 1680 lm
Colour temperature 4000 K
Specifikationer
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 15 W |
Voltage Rating | 230 V |
Bluetooth | No |
Communication Protocol | WiFi |
EU Energy Efficiency Rating | F |
Colour Temperature | 4000K |
- RS-artikelnummer:
- 249-9692
- Tillv. art.nr:
- 1270790900
- Tillverkare / varumärke:
- brennenstuhl