- RS-artikelnummer:
- 125-1854
- Tillv. art.nr:
- MS12ASW30
- Tillverkare / varumärke:
- NKK Switches
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
72,53 kr
(exkl. moms)
90,66 kr
(inkl. moms)
Enheter | Per unit |
1 + | 72,53 kr |
- RS-artikelnummer:
- 125-1854
- Tillv. art.nr:
- MS12ASW30
- Tillverkare / varumärke:
- NKK Switches
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
NKK Miniature Slide Switches
The NKK minature slide switches are designed for use in the telecommunication industry, other applications include electronic controls, audio devices and household appliances.
Features and benefits
Over center actuator block and plunger for precise actuation and clear circuit staus indication
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals
Standards
UL94V-0, UL File Number E44145, CSA File Number 023535_0_000
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Bracket Mount |
Switch Operation | Latching |
Contact Current Rating | 3 A @ 250 V ac, 6 A @ 125 V ac |
Terminal Type | Right Angle PC Pin |
Actuator Type | Side |
Length | 12.7mm |
Width | 11.5mm |
Depth | 6.6mm |
Dimensions | 11.5 x 12.7 x 6.6mm |
Contact Resistance | 10mΩ |
Mechanical Life | 100000Cycles |
Voltage Rating | 125 V ac, 250V ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Actuator Material | Glass Fibre Reinforced PBT Resin |
Contact Material | Silver Alloy |
- RS-artikelnummer:
- 125-1854
- Tillv. art.nr:
- MS12ASW30
- Tillverkare / varumärke:
- NKK Switches