Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 15kV dc ±20% X7R Dielectric, 660R, Axial +125°C Max Op. Temp.
- RS-artikelnummer:
- 852-3194
- Tillv. art.nr:
- 660R15ACT47
- Tillverkare / varumärke:
- Vishay
Denna produkt har utgått
- RS-artikelnummer:
- 852-3194
- Tillv. art.nr:
- 660R15ACT47
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
Vishay 660 Series
Vishay 660 series high voltage ceramic disc capacitors are an epoxy encapsulated axial lead capacitor suitable high frequency decoupling in switching circuits. These 660 series high voltage capacitors have reduced heat dissipation due to small dielectric loss of the ceramic material.
High insulation resistance
Ceramic singlelayer capacitor
Tinned copper clad steel leads
High temperature epoxy construction
Ceramic singlelayer capacitor
Tinned copper clad steel leads
High temperature epoxy construction
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 15kV dc |
Mounting Type | Axial |
Series | 660R |
Tolerance | ±20% |
Dielectric | X7R |
Diameter | 21mm |
Height | 17mm |
Dimensions | 21 (Dia.) x 17mm |
Capacitor Family | Single Layer |
Terminal Type | Axial |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Ceramic |