Vishay Single Layer Ceramic Capacitor (SLCC) 27pF 3kV dc ±20% R3L (N2200) Dielectric, 564R, Through Hole +105°C Max Op.
- RS-artikelnummer:
- 831-3168
- Tillv. art.nr:
- 564R30GAQ27
- Tillverkare / varumärke:
- Vishay
Denna produkt har utgått
- RS-artikelnummer:
- 831-3168
- Tillv. art.nr:
- 564R30GAQ27
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Specifikationer
Attribute | Value |
---|---|
Capacitance | 27pF |
Voltage | 3kV dc |
Mounting Type | Through Hole |
Series | 564R |
Tolerance | ±20% |
Dielectric | R3L (N2200) |
Diameter | 8.4mm |
Depth | 4.8mm |
Dimensions | 8.4 (Dia.) x 40.4mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Capacitor Family | Single Layer |
Dielectric Material Family | Ceramic |