Werma Kompakt 37 Series Clear, Green/Red (LED Colour) Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Base Mount, Tube
- RS-artikelnummer:
- 828-8788
- Tillv. art.nr:
- 699.320.75
- Tillverkare / varumärke:
- Werma
3 I lager för avsändande samma dag
5 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 043,90 kr
(exkl. moms)
1 304,88 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 043,90 kr |
- RS-artikelnummer:
- 828-8788
- Tillv. art.nr:
- 699.320.75
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WERMA Steady Light Signal Tower With Buzzer, Clear, 85dB - Kompakt 37 Series - 699.320.75
This green and red LED (light-emitting diode) signal tower from WERMA's Kompakt 37 series can be integrated into existing systems as a signal indicator. The 2m cable gives you flexibility with locating it within your setup. It comes with an in-built buzzer that can broadcast alarm sounds as high as 85 decibels, ensuring that people in the vicinity will take notice. You can fix this signal tower in an environment that operates within a temperature of -20°C to +50°C.
Features & Benefits
Dual green and red steady lighting can serve as a convenient on/off status indicator in machines
Pre-assembled to save you time on installation
Pull-out cable protection to prevent displacement or damage resulting from use at awkward angles
Polycarbonate housing material acts as a thick casing that prevents degradation
Pre-assembled to save you time on installation
Pull-out cable protection to prevent displacement or damage resulting from use at awkward angles
Polycarbonate housing material acts as a thick casing that prevents degradation
Applications
Call stations
Safety system
Assembly lines
Safety system
Assembly lines
How durable are the components of this WERMA signal tower?
This signal tower is guaranteed for long-lasting operation. The optical LED system has a life cycle of up to 50,000 hours, while the audio component has a minimum service life of 5,000 hours.
Specifikationer
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 2 |
Lens Colour | Clear, Green/Red (LED Colour) |
Bulb Type | LED |
LED Colour | Green, Red |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount, Tube |
Height | 140.5mm |
Base Diameter | 37.5mm |
Connection Cable Length | 2m |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
IP Rating | IP65 |
Housing Colour | Silver |
Maximum Decibel | 85dB |
Current Consumption | 150mA |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |