Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue/Clear Buzzer Signal Tower, 5 Lights, 24 V ac/dc, Surface
- RS-artikelnummer:
- 704-3815
- Tillv. art.nr:
- XVC6B55SK
- Tillverkare / varumärke:
- Schneider Electric
Tillfälligt slut i lager – restorder för leverans 2024-08-20
Lagt till varukorgen
Pris (ex. moms) Varje
3 435,16 kr
(exkl. moms)
4 293,95 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 435,16 kr |
- RS-artikelnummer:
- 704-3815
- Tillv. art.nr:
- XVC6B55SK
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
Produktdetaljer
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.
Approvals
CE, UL, CSA, CCC and Gost in progress.
Specifikationer
Attribute | Value |
---|---|
Series | Harmony XVC6 |
Number of Light Elements | 5 |
Lens Colour | Red/Green/Amber/Blue/Clear |
Bulb Type | LED |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Surface Mount |
Height | 280.8mm |
Base Diameter | 60mm |
Connection Cable Length | 850mm |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |
Current Consumption | 165mA |
Housing Colour | White |