- RS-artikelnummer:
- 234-6968
- Tillverkare / varumärke:
- RS PRO
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
209,27 kr
(exkl. moms)
261,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 209,27 kr |
- RS-artikelnummer:
- 234-6968
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Two Piece Shaft Collar
Introducing the range of RS PRO Shaft Collars, ideal for applications that require a secure hold on mechanical components, around tubes, shafts, shaft mounts, or piping, onto a flat surface.
Features and Benefits:
- The high-quality RS PRO Shaft Collar is ideal for applications that require component positioning or alignment, as well as a secure hold on mechanical components around piping, shafts and tubing
- The two-piece design of the shaft collar offers assembly and installation without the need to remove other components from the shaft, while zinc-plated steel construction ensures impact and corrosion resistance, even in the most demanding environments
Applications:
A shaft collar is a type of clamp that is used to hold and position a range of mechanical components on shafts, tubes, piping and much more. Often available in a range of different materials, selecting a shaft collar is ultimately dependant on the intended application and environment it will be used in. Additionally, they can also be used as a spacer or for retaining bearings, sprocket hubs or shaft protectors. Shaft collars are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Construction
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Shaft Diameter | 40mm |
One/Two Piece | Two Piece |
Material | Zinc Plated Steel |
Outside Diameter | 60mm |
Fastening | Set Screw |
Threaded Bore Size | M6 x 18 |
Width | 15mm |