- RS-artikelnummer:
- 180-0036
- Tillv. art.nr:
- SFSD-15-28-H-10.00-SR
- Tillverkare / varumärke:
- Samtec
39 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
111,92 kr
(exkl. moms)
139,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 111,92 kr |
25 - 99 | 105,68 kr |
100 - 249 | 100,76 kr |
250 - 499 | 95,83 kr |
500 + | 91,35 kr |
- RS-artikelnummer:
- 180-0036
- Tillv. art.nr:
- SFSD-15-28-H-10.00-SR
- Tillverkare / varumärke:
- Samtec
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
.050" (1.27 mm) pitch
High-reliability Tiger Eye™ contacts
28 and 30 AWG PVC wire
Polarized double row system to 100 pins
Metal latch and screw down options
Mating shrouded terminal strips available
High-reliability Tiger Eye™ contacts
28 and 30 AWG PVC wire
Polarized double row system to 100 pins
Metal latch and screw down options
Mating shrouded terminal strips available
Specifikationer
Attribute | Value |
---|---|
Connector 1 | Tiger Eye SFSD |
Series | SFSD |
Connector 2 | Tiger Eye SFSD |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 30 |
Connector 2 Number of Contacts | 30 |
Connector 1 Housing Gender | Male |
Pitch | 1.27mm |
Sheath Colour | Black |
Cable Length | 254mm |
Voltage Rating | 275 V ac |
Current Rating | 2.9 A |
Cable Type | PVC |
Operating Temperature Range | -10 → +80 °C |