Seeed Studio Gas Sensor, Temperature & Humidity Sensor
- RS-artikelnummer:
- 238-5388
- Tillv. art.nr:
- 101990796
- Tillverkare / varumärke:
- Seeed Studio
22 I lager för avsändande samma dag
Pris (ex. moms) Varje
2 486,98 kr
(exkl. moms)
3 108,72 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 486,98 kr |
- RS-artikelnummer:
- 238-5388
- Tillv. art.nr:
- 101990796
- Tillverkare / varumärke:
- Seeed Studio
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Seeed Studio SenseCAP Wireless VWC, Temperature and EC Sensor measures soil volumetric water content (VWC), temperature and the electric conductivity of Soil. The device consists of a 3-in-1 sensor, a LoRaWAN module, a custom battery and an IP66 enclosure, optimized for outdoor use that requires reliable data collection over years. It measures the volumetric water content(VWC), the Soil temperature, and the electrical conductivity (EC). The VWC is used to determine the amount of water stored in the soil. Electrical conductivity can be used to determine the level of salts in soil (salinity). These parameters are very important indicators of soil fertility and health, which ultimately affect the plants that grow in them.
High performance high accuracy, reliability, and stability
Enables Data Transmission with LoRaWAN
Compact Design 3-in-1, soil moisture, temperature, and EC sensor
Industrial-grade Robustness IP66 rated, suitable for long-term applications
Strong anti-interference made of flame-retardant epoxy resin
High Durability anti-corrosion, with excellent performance for long-term use
IP66 Certified
User-friendly easy to use, install and integrate
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in the line-of-sight scenes, 2 km in urban scenes
Battery life ≥ 6 years
Enables Data Transmission with LoRaWAN
Compact Design 3-in-1, soil moisture, temperature, and EC sensor
Industrial-grade Robustness IP66 rated, suitable for long-term applications
Strong anti-interference made of flame-retardant epoxy resin
High Durability anti-corrosion, with excellent performance for long-term use
IP66 Certified
User-friendly easy to use, install and integrate
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in the line-of-sight scenes, 2 km in urban scenes
Battery life ≥ 6 years
High soil salinity will make it difficult for plants to consume water even with a high moisture level in the soil. This will ultimately "burn" the plants. Meanwhile, too much moisture in the soil is not only bad for the plants but also wastes water and adds extra burdens on our planet.
Specifikationer
Attribute | Value |
---|---|
Sensor Technology | Gas Sensor, Temperature & Humidity Sensor |