- RS-artikelnummer:
- 722-7145
- Tillv. art.nr:
- ATWPH3X150CK
- Tillverkare / varumärke:
- Facom
Denna produkt har utgått
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 722-7145
- Tillv. art.nr:
- ATWPH3X150CK
- Tillverkare / varumärke:
- Facom
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Impact screwdriver Facom Protwist® SHOCK
Introducing the excellent quality impact screwdriver From Facom. This screwdriver is a perfect choice for professionals or enthusiast looking for a quality tool all screw driving applications. Thanks to unique Facom design and Polyamide connection the screwdriver guarantees the optimum transmission of a hammer's blow and decreases the back shock. The hexagonally shaped blade with shoulders allows for screwdriving with wrenches.
Features and Benefits:
Impact Zone with Steel Strike - hexagonal blade with 73MO steel.
Hexagonal blade with a shoulder to take a wrench.
Extra-long blade for use in confined spaces.
Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
Handle Material - Softer for more Comfort and still Chemical Resistant.
Golden electroplated Tip - 4x Corrosion Resistance.
Handle Channel - +10% Torque.
Laser Marking - gives virtually Permanent Marking.
CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.
Hexagonal blade with a shoulder to take a wrench.
Extra-long blade for use in confined spaces.
Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
Handle Material - Softer for more Comfort and still Chemical Resistant.
Golden electroplated Tip - 4x Corrosion Resistance.
Handle Channel - +10% Torque.
Laser Marking - gives virtually Permanent Marking.
CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.
Typcal Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of the Facom Magnetiser & Demagnetiser Tool e.g.: 162-8299
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
No, this screwdriver is not magnetised but can be simply magnetised by using one of the Facom Magnetiser & Demagnetiser Tool e.g.: 162-8299
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifikationer
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH3 |
Blade Length | 150 mm |
Handle Material | Polyamide |
Blade Material | Steel |
- RS-artikelnummer:
- 722-7145
- Tillv. art.nr:
- ATWPH3X150CK
- Tillverkare / varumärke:
- Facom