Zarges 0.93mm Work Platform, 150kg Load

  • RS-artikelnummer 660-1151
  • Tillv. art.nr 240/0740
  • Tillverkare / varumärke Zarges
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): FR
Produktdetaljer

Multi-Purpose Ladder

Five ladders in one

150 kilo static load rating
Single or double push up ladder, stair ladder, ladder platform and ladder platform on stairs
Includes platform
Each section with wide stabiliser bar for optimal stability
Two cross pieces to support ladder platform
Single guardrail for additional safety

Standards

EN 131

Specifikationer
Attribute Value
Platform Height 0.93mm
Maximum Load 150kg
Weight 13.2kg
Denna produkt har utgått