- RS-artikelnummer:
- 234-9539
- Tillv. art.nr:
- DRAKE 00ABIO2 38
- Tillverkare / varumärke:
- AIMONT
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 par
844,76 kr
(exkl. moms)
1 055,95 kr
(inkl. moms)
Par | Per Pair |
1 + | 844,76 kr |
- RS-artikelnummer:
- 234-9539
- Tillv. art.nr:
- DRAKE 00ABIO2 38
- Tillverkare / varumärke:
- AIMONT
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TN
Produktdetaljer
The AIMONT safety shoe is breathable, comfortable made of suede leather and has fluorescent markings for increased visibility when doing night work. It has padded collar with compact flexible foam for extra comfort and better ankle and achilles tendon protection. It is available in size of 38 and provides high performance of slip, oils and hydrocarbons resistance. It has stab-resistant structural insole and liner antistatic and 100% composite in compliance with standard 12568:2010. Comes with ALU-LITE 200 J aluminium safety toe cap, anti corrosion and 50% lighter than steel material.
Sporty profile and design
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
DGUV 112-191 certified model
Vamp lined in non-woven fab
Heel shock absorption > 20 joules
Featuring specific transversal grooves
Specifikationer
Attribute | Value |
---|---|
Series | DRAKE |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 5.5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Slip |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Fabric |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Shoe Size JP/CN | 24 |
- RS-artikelnummer:
- 234-9539
- Tillv. art.nr:
- DRAKE 00ABIO2 38
- Tillverkare / varumärke:
- AIMONT