- RS-artikelnummer:
- 189-2967
- Tillv. art.nr:
- SPIRS1PGR42
- Tillverkare / varumärke:
- LEMAITRE SECURITE
Denna produkt har utgått
- RS-artikelnummer:
- 189-2967
- Tillv. art.nr:
- SPIRS1PGR42
- Tillverkare / varumärke:
- LEMAITRE SECURITE
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Safety sandal designed for women with an anti-fatigue sole (Parabolic patent). Good ventilation.
Parabolic concave sole : dynamic anti-fatigue effect
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit
Slip resistant sole : structured "winter tyre" design
Special design to suit the shape of women's feet for a better fit
Specifikationer
Attribute | Value |
---|---|
Series | SPIRIT |
Gender | Women |
Shoe Size EU | 42 |
Colour | Black, Grey, Purple |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Water Resistant | No |
Resistant To | Perforation, Shock, Slip |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Fabric |
Anti-Slip | Yes |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
- RS-artikelnummer:
- 189-2967
- Tillv. art.nr:
- SPIRS1PGR42
- Tillverkare / varumärke:
- LEMAITRE SECURITE