Schneider Electric Single-Channel Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 24V dc, 6 Safety Contacts
- RS-artikelnummer:
- 447-4461
- Tillv. art.nr:
- XPSMP11123
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 447-4461
- Tillv. art.nr:
- XPSMP11123
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
XPSMP11123 Configurable Safety Relay Safety Contoller, 15 Selectable Functions.
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
XPS-MP offers a simple solution for all safety applications and reduces the number of ordering references needed by combining 15 pre-determined functions that are all certified.
Designed to monitor 2 safety functions independently, choose from; emergency stop, protective door locking, 2 hand control buttons, safety mats or type 4 light curtains.
Designed to monitor 2 safety functions independently, choose from; emergency stop, protective door locking, 2 hand control buttons, safety mats or type 4 light curtains.
XPSMP11123 Preventa Safety Relay Module Features and Benefits.
- Safety controller with pre-defined function.
- ZPSMP Module / Relay.
- 2 Independent functions.
- Safety category 4 (maximum) to EN/IEC 60954-1.
- Captive screw clamp terminals.
- 5 W maximum power consumption.
- 24 V (Uc) control circuit voltage.
- 100 Ohm line resistance.
- 3 NO, volt free relays per function (6-NO total).
- 3 solid state outputs.
- Breaking capacity 20 MA at 24 V static output circuit (1.5 A at 24 V DC-13 constant 50 ms repay output).
- 10 MA minimum output current relay output.
- 17 V Minimum output voltage relay output.
- 30 Ms input open response time.
- 12 LEDs.
- 35 mm DIN rail mounting.
- Depth 114 mm, Height 99 mm, Width 45 mm, Weight 0.32 kg.
Functions.
- Configuration 0: functions disabled (factory setting). Configuration 1: emergency stop monitoring 1-channel wiring, category 2. Configuration 10: enabling grip switch monitoring (3-position switch), category 4. Configuration 11: sensing mat and edges monitoring, category 3. Configuration 12: sensing mat and edges monitoring, category 3. Configuration 13: relay output safety light curtain monitoring, category 4. Configuration 14: coded magnetic switch monitoring, category 4. Configuration 15: coded magnetic switch monitoring, category 4.
- Configuration 2: emergency stop monitoring 1-channel wiring category 2.
- Configuration 3: emergency stop monitoring 2-channel wiring, or guard monitoring, category 4. Configuration 4: emergency stop monitoring 2-channel wiring, or guard monitoring, category 4. Configuration 5: emergency stop monitoring 2-channel wiring, or guard monitoring, category 4. Configuration 6: emergency stop monitoring 2-channel wiring, or guard monitoring, category 4. Configuration 7: emergency stop monitoring 2-channel wiring, or guard monitoring, category 4. Configuration 8: emergency stop monitoring 2-channel wiring, or guard monitoring, category 4. Configuration 9: guard monitoring for injection presses and blowing machines, category 4.
Start Type.
- Automatic or unmonitored (configuration 1), Automatic or unmonitored (configuration 10), Automatic or unmonitored (configuration 11), Automatic or unmonitored (configuration 14), Automatic or unmonitored (configuration 3,) Automatic or unmonitored (configuration 5), Automatic or unmonitored (configuration 7), Monitored (configuration 12,) Monitored (configuration 13), Monitored (configuration 15), Monitored (configuration 2), Monitored (configuration 4), Monitored (configuration 6), Monitored (configuration 8), Monitored (configuration 9).
Protection.
- IP20 (terminals), IP40 (enclosure).
Approvals
BG, UL, CSA
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 954-1 EN 1088
Approvals
Standards
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 6 |
Function | Safety Mat/Edge, Safety Switch/Interlock |
Auxiliary Contacts | 3 |
Reset Method | Automatic, Monitored |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw Clamp |
Configurable | Yes |
Series | XPS MP |
Width | 45mm |
Depth | 114mm |
Performance Level | e |
Length | 99mm |