- RS-artikelnummer:
- 153-141
- Tillv. art.nr:
- GKNC21
- Tillverkare / varumärke:
- Honeywell
Tillfälligt slut i lager – restorder för leverans 2024-08-06
Lagt till varukorgen
Pris (ex. moms) Varje
1 718,35 kr
(exkl. moms)
2 147,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 718,35 kr |
10 - 14 | 1 615,29 kr |
15 + | 1 546,48 kr |
- RS-artikelnummer:
- 153-141
- Tillv. art.nr:
- GKNC21
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
GKN Series
Large wiring cavity and 3 cable entries
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery
No additional earthing requirements
Head offers 4 actuation entries
IP67 rating
3 x M20 cable entries
Dimensions: H90mm x W52mm x D30mm
Potential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery
Note
Actuator sold separately
Standards
IEC/EN60947-5-1
Approvals
cULus, CE, CCC
Interlock Switch
Specifikationer
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NC/1NO |
Safety Contacts | NO/2NC |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Housing Material | Glass Filled PET |
IP Rating | IP67 |
Number of Head Directions | 4 |
Series | GKN |
Maximum Current | 6A |
Length | 90mm |
Maximum Operating Temperature | +70°C |
Width | 40mm |
Minimum Operating Temperature | -25°C |
Depth | 33mm |
- RS-artikelnummer:
- 153-141
- Tillv. art.nr:
- GKNC21
- Tillverkare / varumärke:
- Honeywell