- RS-artikelnummer:
- 765-4708
- Tillv. art.nr:
- 10-409-22
- Tillverkare / varumärke:
- Stanley Tools
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
29,69 kr
(exkl. moms)
37,11 kr
(inkl. moms)
Enheter | Per unit |
1 + | 29,69 kr |
- RS-artikelnummer:
- 765-4708
- Tillv. art.nr:
- 10-409-22
- Tillverkare / varumärke:
- Stanley Tools
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
Cutters and Wallpaper Knives
Highly practical cutting tools which allow you to produce more with less; round tip blade design; blade retracts automatically after use to effectively prevent cuts; innovative blade replacement mechanism that makes blades easy to replace
Locking button features strong locking action for more accurate cutting
User-friendly grip prevents slipping and is comfortable to hold
Contains extra blades
User-friendly grip prevents slipping and is comfortable to hold
Contains extra blades
Warning
You must be over the age of 18 to purchase this product
Specifikationer
Attribute | Value |
---|---|
Knife Type | Light Duty |
Blade Type | Snap-off |
Retractable | Yes |
Blade Length | 133.35 mm |
- RS-artikelnummer:
- 765-4708
- Tillv. art.nr:
- 10-409-22
- Tillverkare / varumärke:
- Stanley Tools