- RS-artikelnummer:
- 820-3507
- Tillv. art.nr:
- GKMB33
- Tillverkare / varumärke:
- Honeywell
94 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 703,58 kr
(exkl. moms)
2 129,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 5 | 1 703,58 kr |
6 - 14 | 1 608,18 kr |
15 - 24 | 1 536,63 kr |
25 + | 1 471,98 kr |
- RS-artikelnummer:
- 820-3507
- Tillv. art.nr:
- GKMB33
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Note
Actuator sold separately
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Approvals
UL, CSA, CE
Interlock Switch
Specifikationer
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 1NC/1NO |
Actuator Included | Yes |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | Cable |
Housing Material | Glass Filled PET |
IP Rating | IP66, IP67 |
Number of Head Directions | 2 |
Series | GKM |
Minimum Operating Temperature | -25°C |
Maximum Current | 10A |
Maximum Operating Temperature | +85°C |
Width | 34mm |
Depth | 16mm |
Length | 69.4mm |
- RS-artikelnummer:
- 820-3507
- Tillv. art.nr:
- GKMB33
- Tillverkare / varumärke:
- Honeywell