- RS-artikelnummer:
- 196-4649
- Tillv. art.nr:
- 11355
- Tillverkare / varumärke:
- 3M
2 I lager för avsändande samma dag
7 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 568,36 kr
(exkl. moms)
1 960,45 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 568,36 kr |
- RS-artikelnummer:
- 196-4649
- Tillv. art.nr:
- 11355
- Tillverkare / varumärke:
- 3M
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
3M Safety Walk Tape
From 3M, the Safety Walk range of anti-slip tape is primarily designed for use on bare foot traffic and wet areas. With a textured surface and pressure sensitive adhesive, the tape is easy to apply and is an effective anti-slip measure. Used correctly, the tape can prevent potential accidents in public or private areas.
The 3M Safety-Walk Slip resistant tape for barefoot or shoe-traffic areas. A textured, high friction surface tape provides a safe, comfortable and hygienic slip-resistant covering for locker rooms, around hot tubs, and pools, boats , personal water craft, water ski's, exercise equipment and conveyers. Can also be used as an slip resistant enhancement for many other applications.
The 3M Safety-Walk Slip resistant tape for barefoot or shoe-traffic areas. A textured, high friction surface tape provides a safe, comfortable and hygienic slip-resistant covering for locker rooms, around hot tubs, and pools, boats , personal water craft, water ski's, exercise equipment and conveyers. Can also be used as an slip resistant enhancement for many other applications.
Features and Benefits
• The slip resistant surface is non-abrasive
• Strong and durable construction
• Comfortable to walk on in bare foot
• Non-mineral, medium-textured, slip-resistant vinyl surface
• Long-lasting performance due to textured, resilient, high-friction surface and durable adhesive
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Tape Type | Anti-Slip Tape |
Width | 51mm |
Length | 18.3m |
Thickness | 1.17mm |
- RS-artikelnummer:
- 196-4649
- Tillv. art.nr:
- 11355
- Tillverkare / varumärke:
- 3M