- RS-artikelnummer:
- 193-1200
- Tillv. art.nr:
- 4412TN130
- Tillverkare / varumärke:
- Himalayan
Tillfälligt slut i lager – restorder för leverans 2024-05-31
Lagt till varukorgen
Pris (ex. moms) 1 par
1 039,10 kr
(exkl. moms)
1 298,88 kr
(inkl. moms)
Par | Per Pair |
1 + | 1 039,10 kr |
- RS-artikelnummer:
- 193-1200
- Tillv. art.nr:
- 4412TN130
- Tillverkare / varumärke:
- Himalayan
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IN
Produktdetaljer
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Specifikationer
Attribute | Value |
---|---|
Series | 4412 |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Colour | Tan |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Anti-Slip | Yes |
Upper Material | Nubuck |
Slip Resistance Rating | SRC |