TE Connectivity PT100 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, 0.3 % +600°C Max

Bulk discount available

Subtotal (1 box of 500 units)*

10 852,00 kr

(exc. VAT)

13 565,00 kr

(inc. VAT)

Add to Basket
Select or type quantity
Lagerinformation är för närvarande otillgänglig
Units
Per unit
Per Box*
500 - 200021,704 kr10 852,00 kr
2500 - 450021,14 kr10 570,00 kr
5000 +20,619 kr10 309,50 kr

*price indicative

RS Stock No.:
146-2374
Mfr. Part No.:
NB-PTCO-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

PT100

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

0.3 %

Response Time

0.2 (Water) s, 10 (Air) s

TE Connectivity PTF Series Temperature Sensors


TE Connectivity’s MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.

Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications

Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time

Related links