- RS-artikelnummer:
- 185-4330
- Tillv. art.nr:
- 97730256330R
- Tillverkare / varumärke:
- Wurth Elektronik
400 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en tejp med 10)
8,632 kr
(exkl. moms)
10,79 kr
(inkl. moms)
Enheter | Per unit | Per Tape* |
10 - 90 | 8,632 kr | 86,32 kr |
100 - 240 | 7,844 kr | 78,44 kr |
250 - 490 | 7,188 kr | 71,88 kr |
500 - 990 | 6,63 kr | 66,30 kr |
1000 + | 6,378 kr | 63,78 kr |
- RS-artikelnummer:
- 185-4330
- Tillv. art.nr:
- 97730256330R
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WA-SMSI SMT Steel Spacer with internal Thread M1.6 Bottom closedWA-SMSI SMT Steel Spacer with internal Thread M1.6 Bottom closed
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 2.5 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Assembling of PCBs to housing and to other PCBs
For distances from 2.5 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Specifikationer
Attribute | Value |
---|---|
Body Height | 2.5mm |
Material | Steel |
Body Diameter | 3.3mm |
For Screw Size | M1.6 |
- RS-artikelnummer:
- 185-4330
- Tillv. art.nr:
- 97730256330R
- Tillverkare / varumärke:
- Wurth Elektronik