REDCUBE SMT Bush reverse with Through Ho

  • RS-artikelnummer 185-4181
  • Tillv. art.nr 746600135R
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

WP-SMRT REDCUBE SMT

ApplicationsHigh current Wire-to-Board & Board-to-Board connectionsMounting of copper bars on PCBAngled assembling of cable of PCBsAngled assembling of PCBs on housings

Specifikationer
Attribute Value
Bore Diameter 7mm
Body Height 3mm
Body Diameter 10mm
Material Brass
650 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 650)
21,263 kr
(exkl. moms)
26,579 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
650 - 2600
21,263 kr
13 820,95 kr
3250 +
20,53 kr
13 344,50 kr
Related Products
WA-SMSR series PCB SMT reverse spacers made from ...
Description:
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and ...
WA-SMSI SMT Steel Spacer with internal Thread M1.6. ...
Description:
WA-SMSI SMT Steel Spacer with internal Thread M1.6. ApplicationsAssembling of PCBs to housing and to other PCBsFor distances from 1 to 6mmFast and precise processStrong holding forces and torquesHighest process reliabilityInstant removable kapton foil, just for 9774xxx633.