- RS-artikelnummer:
- 141-8505
- Tillv. art.nr:
- 9775031960R
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 141-8505
- Tillv. art.nr:
- 9775031960R
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
Specifikationer
Attribute | Value |
---|---|
Type | SMT |
Body Height | 4.4mm |
Material | Steel |
Body Diameter | 6mm |
Bore Diameter | 4.2mm |