Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch

  • RS-artikelnummer 878-0256
  • Tillv. art.nr 11K5020-KCAB
  • Tillverkare / varumärke Grayhill
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Grayhill Control Knob Accessories

These control knobs are ideally suited for use with encoder and rotary switches. They have a selection of shaft diameters to choose from making them suitable for use not only with Grayhill switches but also with many other manufacturers. Various styles are also available in either black or grey.

Specifikationer
Attribute Value
Accessory Type Control Knob
For Use With Encoders, Rotary Switch
Tillfälligt slut i lager – restorder för leverans 2020-06-11
Pris (ex. moms) Each (In a Pack of 50)
5,207 kr
(exkl. moms)
6,509 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
50 +
5,207 kr
260,35 kr
Related Products
The 60C series is a multi-function joystick but ...
Description:
The 60C series is a multi-function joystick but has the added functionality of a built in optical encoder and pushbutton. As a cursor control device this unit can eliminate the need for a stationary mouse or trackball providing all the ...
Buttons adaptable to CR65 series encoding wheels, only ...
Description:
Buttons adaptable to CR65 series encoding wheels, only for splined shaft models (by removing the shaft) or cross-shaped slot versions.
Flux sealed & process washable Contact rating: 150mA ...
Description:
Flux sealed & process washable Contact rating: 150mA @ 24VdcContact resistance: 104 operationsPositive detent actionGold plated contactsThrough hole and Surface mount versions.
The 94H series of rotary encoded DIP switches ...
Description:
The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.This Grayhill series of Binary coded DIP Switches feature a sealed construction ...