- RS-artikelnummer:
- 213-1420
- Tillv. art.nr:
- 8UC7212-1BB20
- Tillverkare / varumärke:
- Siemens
1 I lager för avsändande samma dag
33 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 269,04 kr
(exkl. moms)
1 586,30 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 269,04 kr |
- RS-artikelnummer:
- 213-1420
- Tillv. art.nr:
- 8UC7212-1BB20
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Siemens Rotary Handle, For 8 x 8mm Shafts, Lockable Handle - SENTRON Series - 8UC7212-1BB20
Get a grip on electrical switches with this rotary handle from Siemens. Compatible with 8 x 8mm shafts, it's a precise fit for Siemens' switch disconnectors. Add it to your power distribution, motor control or safety system to make operation easy. The handy switch component is suitable for interlock functions and can control power and access at the same time. It's usable with an axis extension for indirectly fitting your handle on a switch. This means you can attach the handle to the outside of guard screens and cabinet doors and keep your switch mechanism safely enclosed inside. Devices like this are versatile options for use with on/off and isolation switches in industrial and plant environments.
Light grey masking frame ensures the handle is visible on a rail and keeps installations tidy and safe
Lockable to prevent unauthorised use and accidental turning
Lockable to prevent unauthorised use and accidental turning
What extension shaft is suitable for this rotary handle?
An 8UD series extension shaft, such as the 600mm (216-6414) or 300mm (216-6413) version, works well with this rotary handle.
lockable
Specifikationer
Attribute | Value |
---|---|
For Use With | switch disconnector |
Handle Colour | Blue |
Series | 8UD |
- RS-artikelnummer:
- 213-1420
- Tillv. art.nr:
- 8UC7212-1BB20
- Tillverkare / varumärke:
- Siemens