- RS-artikelnummer:
- 873-6637
- Tillv. art.nr:
- NCY3B32-2000
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 873-6637
- Tillv. art.nr:
- NCY3B32-2000
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
NCY3B Series
The NCY3B series of magnetically rodless cylinders from SMC are designed to be space saving and ideal for use in variety of different applications like Assembly automation, Packaging, Electronic assembly, etc.
This series of cylinder offer a improved lubrication by using a special resin lub-retainer on the dust seal that delivers an ideal lubrication to the surface of the cylinder tube.
This series of cylinder offer a improved lubrication by using a special resin lub-retainer on the dust seal that delivers an ideal lubrication to the surface of the cylinder tube.
Features:
Improves Bearing Performance
Identical Mounting Dimensions to NCY2B Series
Lightweight Design
Improves Bearing Performance
Identical Mounting Dimensions to NCY2B Series
Lightweight Design
SMC NCY Series Rodless Cylinders
Specifikationer
Attribute | Value |
---|---|
Stroke | 508mm |
Bore | 32mm |
Length | 664mm |
Action | Single |
Maximum Operating Pressure | 0.7 MPa |
Absolute Maximum Pressure | 1.05MPa |
Cushioning Type | Rubber |
Port Connection | NPT 1/8 |
Dimensions | 664 x 60 x 60mm |
Weight | 1.3kg |
Width | 60mm |
Size Type | Standard |
Height | 60mm |