Molveno Illuminated DPST, On-Off Rocker Switch Panel Mount
- RS-artikelnummer:
- 793-2538
- Tillv. art.nr:
- B4MASK48X1R11002
- Tillverkare / varumärke:
- Molveno
99 I lager för avsändande samma dag
134 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
50,45 kr
(exkl. moms)
63,06 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 50,45 kr |
10 - 24 | 47,58 kr |
25 - 49 | 32,05 kr |
50 - 99 | 29,94 kr |
100 + | 28,17 kr |
- RS-artikelnummer:
- 793-2538
- Tillv. art.nr:
- B4MASK48X1R11002
- Tillverkare / varumärke:
- Molveno
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Molveno B4MASK Series IP65 Rocker Switches
Double pole IP65 illuminated and non illuminated B4MASK Series switches from Molveno. Typical applications include outdoor equipment, pumps and high pressure cleaning equipment
Life 50000 cycles
Panel cut out 30 mm x 22 mm
Panel cut out 30 mm x 22 mm
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 22mm |
Panel Cut Out Height | 30mm |
Contact Current Rating | 20 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30 x 22mm |
DC Voltage Rating | 24V |
Legend Text Colour | Black |
Maximum Operating Temperature | +120°C |