- RS-artikelnummer:
- 793-2487
- Tillv. art.nr:
- SX81111811210000
- Tillverkare / varumärke:
- Molveno
22 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
12,56 kr
(exkl. moms)
15,70 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 12,56 kr |
10 - 49 | 11,53 kr |
50 - 99 | 9,76 kr |
100 - 249 | 9,32 kr |
250 + | 8,76 kr |
- RS-artikelnummer:
- 793-2487
- Tillv. art.nr:
- SX81111811210000
- Tillverkare / varumärke:
- Molveno
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Molveno SX81 Series Rocker Switches
Single pole illuminated and non illuminated SX81 Series switches from Molveno. Typical applications include refrigerators and gardening equipment. For the SX81 waterproof IP54 cover see stock number 7932503
Life 50000 cycles
Panel cut out 30 mm x 11 mm
Panel cut out 30 mm x 11 mm
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 11mm |
Panel Cut Out Height | 30mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 30 x 11mm |
Legend Text Colour | White |
Case Material | Plastic |
Mechanical Life | 50000Operations |
Operating Temperature Range | Maximum of +125°C |
Maximum Operating Temperature | +125°C |