- RS-artikelnummer:
- 765-1223
- Tillv. art.nr:
- KL462AKXA125N01605
- Tillverkare / varumärke:
- APEM
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
378,63 kr
(exkl. moms)
473,29 kr
(inkl. moms)
Enheter | Per unit |
1 + | 378,63 kr |
- RS-artikelnummer:
- 765-1223
- Tillv. art.nr:
- KL462AKXA125N01605
- Tillverkare / varumärke:
- APEM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Apem Rocker Switches - KL Series
Apem KL series rocker switches feature an unlocking actuator that must be pressed to activate the protected function of the rocker. Additionally, two frames protect the unlocking actuator from untimely activation. The KL series of rocker switches are available with a wide range of customisation options and feature intuitive ergonomics.
One protected position
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Apem Rocker Switches
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-On |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black/Yellow |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Terminal Type | Quick Connect, Solder |
Legend Text | On Rear PTO |
Panel Cut Out Size | 36.8 x 21.08mm |
DC Voltage Rating | 24V |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Legend Text Colour | Yellow |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Contact Resistance | 10mΩ |
Mechanical Life | 100000Operations |
Case Material | Nylon 66 |
- RS-artikelnummer:
- 765-1223
- Tillv. art.nr:
- KL462AKXA125N01605
- Tillverkare / varumärke:
- APEM