- RS-artikelnummer:
- 706-4017
- Tillv. art.nr:
- KTG2ANB1BBDNNN
- Tillverkare / varumärke:
- ZF
Tillfälligt slut i lager – restorder för leverans 2024-10-21
Pris (ex. moms) Varje
41,97 kr
(exkl. moms)
52,46 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 49 | 41,97 kr |
50 - 99 | 37,26 kr |
100 + | 30,72 kr |
- RS-artikelnummer:
- 706-4017
- Tillv. art.nr:
- KTG2ANB1BBDNNN
- Tillverkare / varumärke:
- ZF
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
KT Series Waterproof Rocker Switches
Enclosed switch complying to IP56
Lighted and non-lighted versions
Snap-in mounting
Variety of actuator and lens color options
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Lighted and non-lighted versions
Snap-in mounting
Variety of actuator and lens color options
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 15.2mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
DC Voltage Rating | 14V |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 36.8 x 15.2mm |
Case Material | Nylon 66 |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Plated Copper Alloy |
Contact Resistance | 50mΩ |
Operating Temperature Range | -20 → +85°C |