- RS-artikelnummer:
- 495-4260
- Tillv. art.nr:
- 1634201-2
- Tillverkare / varumärke:
- TE Connectivity
91 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
32,71 kr
(exkl. moms)
40,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 32,71 kr |
50 - 149 | 27,13 kr |
150 + | 25,49 kr |
- RS-artikelnummer:
- 495-4260
- Tillv. art.nr:
- 1634201-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PRF Series
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name Rocker.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
Feature and Benefits
• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
Applications
• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 22.2mm |
Panel Cut Out Height | 30.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30.2 x 22.2mm |
AC Voltage Rating | 125 V, 250V |
- RS-artikelnummer:
- 495-4260
- Tillv. art.nr:
- 1634201-2
- Tillverkare / varumärke:
- TE Connectivity