- RS-artikelnummer:
- 495-4052
- Tillv. art.nr:
- 1634200-1
- Tillverkare / varumärke:
- TE Connectivity
393 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
20,56 kr
(exkl. moms)
25,70 kr
(inkl. moms)
Enheter | Per unit |
1 + | 20,56 kr |
- RS-artikelnummer:
- 495-4052
- Tillv. art.nr:
- 1634200-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PRE Series
10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 19.4mm |
Panel Cut Out Height | 22.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 22.2 x 19.4mm |
Minimum Operating Temperature | -20°C |
Case Material | Nylon 66 |
Contact Material | Silver Plated Silver Alloy |
Contact Resistance | 50mΩ |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 495-4052
- Tillv. art.nr:
- 1634200-1
- Tillverkare / varumärke:
- TE Connectivity