- RS-artikelnummer:
- 193-1903
- Tillv. art.nr:
- KH136AAZXXG16N
- Tillverkare / varumärke:
- APEM
Tillfälligt slut i lager – restorder för leverans 2024-12-24
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 10)
276,859 kr
(exkl. moms)
346,074 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
10 + | 276,859 kr | 2 768,59 kr |
- RS-artikelnummer:
- 193-1903
- Tillv. art.nr:
- KH136AAZXXG16N
- Tillverkare / varumärke:
- APEM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colours, to meet customer requirements at best.
Protected against accidental actuation
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP69K |
Terminal Type | Quick Connect, Solder |
Legend Text | I, O |
DC Voltage Rating | 24V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.08 x 36.8mm |
Operating Temperature Range | -40 → +85°C |
Legend Text Colour | Black |
Contact Material | Silver |
Case Material | PA 6.6 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 193-1903
- Tillv. art.nr:
- KH136AAZXXG16N
- Tillverkare / varumärke:
- APEM