- RS-artikelnummer:
- 179-1050
- Tillv. art.nr:
- 7201J51ZQE22
- Tillverkare / varumärke:
- C & K
471 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
146,16 kr
(exkl. moms)
182,70 kr
(inkl. moms)
Enheter | Per unit |
1 + | 146,16 kr |
- RS-artikelnummer:
- 179-1050
- Tillv. art.nr:
- 7201J51ZQE22
- Tillverkare / varumärke:
- C & K
Lagstiftning och ursprungsland
Produktdetaljer
Rocker Switches
Snap-in Panel Mount
Series of single or double pole rocker switches
Centre off and non centre off versions available
Fitted on a panel in a 12.7x15.25 mm cut-out with a maximum thickness of 3.18 mm
A 5 mm Led clamp is available for mounting beside the switches
To ensure effective mounting a frame and clip should be used
Silver contacts
Contact Rating-A 2A
Contact Rating-V 250Vac; 5A @ 28 Vdc
Series of single or double pole rocker switches
Centre off and non centre off versions available
Fitted on a panel in a 12.7x15.25 mm cut-out with a maximum thickness of 3.18 mm
A 5 mm Led clamp is available for mounting beside the switches
To ensure effective mounting a frame and clip should be used
Silver contacts
Contact Rating-A 2A
Contact Rating-V 250Vac; 5A @ 28 Vdc
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 20.32mm |
Panel Cut Out Height | 12.7mm |
Contact Current Rating | 2 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP00 |
Terminal Type | Solder |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 10mΩ |
Case Material | Stainless Steel |
Contact Material | Silver Plated Silver Alloy |
Minimum Operating Temperature | -30°C |
- RS-artikelnummer:
- 179-1050
- Tillv. art.nr:
- 7201J51ZQE22
- Tillverkare / varumärke:
- C & K