- RS-artikelnummer:
- 155-8849
- Tillv. art.nr:
- D502J12S2AHQA
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-08-06
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 500)
33,006 kr
(exkl. moms)
41,258 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
500 - 1000 | 33,006 kr | 16 503,00 kr |
1500 + | 29,692 kr | 14 846,00 kr |
- RS-artikelnummer:
- 155-8849
- Tillv. art.nr:
- D502J12S2AHQA
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
C & K SPST On-None-Off Rocker Switch
The C&K single pole single throw (SPST) rocker switch has On-None-Off switch operation. This switch belongs to D series miniature snap-in power rocker switches. It has a contact terminal rating of 5A at 250VAC. This switch has a black matte finish. It is perfectly suitable for any atmospheric condition. It is a right angle PC pin contact terminal type switch.
Features and Benefits
• Insulation resistance is 10^9ohm min
• Momentary and maintained models
• PC and quick connect terminals
• Recessed bracket available, prevents accidental actuation
• Gold plated options available
• Sub-miniature size switch for a space-saving small footprint
• Splash-proof rubber boots
• Easy to install
• Housing is made from nylon grade material
• Momentary and maintained models
• PC and quick connect terminals
• Recessed bracket available, prevents accidental actuation
• Gold plated options available
• Sub-miniature size switch for a space-saving small footprint
• Splash-proof rubber boots
• Easy to install
• Housing is made from nylon grade material
Applications
• Small appliances
• Computers and peripherals
• Medical instrumentation
• Computers and peripherals
• Medical instrumentation
Certifications
• UL 61058-1 approved
• UL 94V-2 approved
• UL 94V-2 approved
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
IP Rating | IP65 |
Terminal Type | Right Angle PC Pin |
Legend Text | 0, 1 |
Panel Cut Out Size | 12.9 x 19.2mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Case Material | Nylon 66 |
Operating Temperature Range | -30 → +65°C |
Maximum Operating Temperature | +65°C |
Contact Material | Brass, Copper |
Legend Text Colour | White |
Minimum Operating Temperature | -30°C |