- RS-artikelnummer:
- 125-1895
- Tillv. art.nr:
- G12KP
- Tillverkare / varumärke:
- NKK Switches
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
46,93 kr
(exkl. moms)
58,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 46,93 kr |
5 - 19 | 45,07 kr |
20 - 99 | 43,10 kr |
100 + | 41,46 kr |
- RS-artikelnummer:
- 125-1895
- Tillv. art.nr:
- G12KP
- Tillverkare / varumärke:
- NKK Switches
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
NKK Rocker Switches G Series
The G Series Rocker Switches are ideal for handheld equipment due to its ultra miniature size and light weight status.
Features and Benefits
Ultra miniature size
High density mounting
Light weight
Sealed body construction
Contact contamination prevention
Allows time and money saving automated soldering and cleaning
STC contact mechanism
2.54mm x 2.54mm terminal spacing conforming to PC board grid spacing
Through hole mounting on PC boards made easier using round terminals
High density mounting
Light weight
Sealed body construction
Contact contamination prevention
Allows time and money saving automated soldering and cleaning
STC contact mechanism
2.54mm x 2.54mm terminal spacing conforming to PC board grid spacing
Through hole mounting on PC boards made easier using round terminals
Standards
UL, CSA
NKK Rocker Switches
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Contact Current Rating | 100 mA |
Illuminated | No |
Mounting Type | Through Hole |
Terminal Type | PC Pin |
AC Voltage Rating | 28V |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
Contact Material | Phosphor Bronze |
Case Material | Glass Fibre Reinforced Polyamide |
Mechanical Life | 50000Operations |
Contact Resistance | 80mΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |
- RS-artikelnummer:
- 125-1895
- Tillv. art.nr:
- G12KP
- Tillverkare / varumärke:
- NKK Switches