- RS-artikelnummer:
- 317-314
- Tillv. art.nr:
- FLN29RED04
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2025-01-20
Lagt till varukorgen
Pris (ex. moms) Varje
377,54 kr
(exkl. moms)
471,92 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 377,54 kr |
50 - 99 | 322,40 kr |
100 - 249 | 312,99 kr |
250 + | 312,56 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 317-314
- Tillv. art.nr:
- FLN29RED04
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Miniature Lever/Rocker Switches
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of colours
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac
Each switch is supplied with an optional black bezel that may be fitted by snapping it over the flanges on two sides of the switch, prior to fitting to a panel by means of clipping the frame into a prepared cut-out (hole cutter see stock no. 545-323 is suitable)
These switches have the advantage of toggle switch design, compact dimensions, and are useful where toggle levers are undesirable
The use of alternative styles and colours allows the possibility of coding switch functions
Contact Rating-A 6A
Contact Rating-V 28Vdc/250 Vac
Approvals
UL; CSA
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 15.9mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Wire Lead |
Panel Cut Out Size | 15.9 x 13mm |
AC Voltage Rating | 250V |
Minimum Operating Temperature | -20°C |
Contact Material | Silver |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Contact Resistance | 10mΩ |
- RS-artikelnummer:
- 317-314
- Tillv. art.nr:
- FLN29RED04
- Tillverkare / varumärke:
- TE Connectivity