- RS-artikelnummer:
- 794-8227
- Tillv. art.nr:
- PYCM14S
- Tillverkare / varumärke:
- Omron
Denna produkt har utgått
- RS-artikelnummer:
- 794-8227
- Tillv. art.nr:
- PYCM14S
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
Specifikationer
Attribute | Value |
---|---|
Voltage | 250V ac |
For Use With | PYF Series Screwless Clamp Terminal Socket |
Accessory Type | Clip |