- RS-artikelnummer:
- 917-2488
- Tillverkare / varumärke:
- RS PRO
46 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
312,67 kr
(exkl. moms)
390,84 kr
(inkl. moms)
Enheter | Per unit |
1 + | 312,67 kr |
- RS-artikelnummer:
- 917-2488
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO 4 m, Nylon Recoil Hose with BSP 1/4" Male Connector
If you need a secure and reliable way to connect your pneumatic equipment, choose this 4 m recoil hose from the RS PRO range. It's safe for use with liquids such as chemicals and oil as well as with air.
The hose has a nylon construction that's flexible yet durable. It's also abrasion-resistant and won't kink, so it's a reliable and long-lasting choice. You can use it in small spaces as it only has 21 windings that expand and contract to fit your needs.
This hose is often used in residential and commercial settings such as garages and farmyards. It's suitable for use in robotics applications, instrumentation lines and pneumatic control systems.
The hose has a nylon construction that's flexible yet durable. It's also abrasion-resistant and won't kink, so it's a reliable and long-lasting choice. You can use it in small spaces as it only has 21 windings that expand and contract to fit your needs.
This hose is often used in residential and commercial settings such as garages and farmyards. It's suitable for use in robotics applications, instrumentation lines and pneumatic control systems.
Features and Benefits
- Yellow colour
- Connector is a male BSP (British Standard Pipe) 1/4 in
- Nylon material
- Maximum operating length of 4 m
- Maximum operating pressure of 10 bar
- Operating temperature range of -40°C to +80°C
- 21 windings
- Features excellent flexibility and retention and superior flow characteristics
- Lightweight
- Inside tube diameter of 5 mm
- Outside tube diameter of 8 mm
Specifikationer
Attribute | Value |
---|---|
Maximum Operating Length | 4m |
Tube Outside Diameter | 8mm |
Connector | BSP 1/4" Male |
Colour | Yellow |
Tube Inside Diameter | 5mm |
Material | PA |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Special Features | Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics |
Number of Windings | 21 |