- RS-artikelnummer:
- 827-4606
- Tillv. art.nr:
- X1B000131000112
- Tillverkare / varumärke:
- EPSON
Denna produkt har utgått
- RS-artikelnummer:
- 827-4606
- Tillv. art.nr:
- X1B000131000112
- Tillverkare / varumärke:
- EPSON
Lagstiftning och ursprungsland
Produktdetaljer
Epson Toyocom RX-4803 SMD Real Time Clock Module
RX-4803 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit and DTCXO. These RX-4803 real time clock modules have a 1/100s resolution time register, a 4-wire serial interface, an interface voltage range of 1.6V to 5.5V, a temperature compensated voltage range of 2.2V to 5.5V, a clock supply voltage range of 1.6V to 5.5V and a selectable clock output of 32.768 kHz, 1024 Hz, 1 Hz. The functions of these RX-4803 real time clock modules include calendar, clock counter and, in addition, other functions such as alarm, fixed-cycle timer and time update.
Specifikationer
Attribute | Value |
---|---|
Functions | Alarm, Calendar, EVIN Input, Timer |
Date Format | DW:D |
Time Format | HH:MM |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 827-4606
- Tillv. art.nr:
- X1B000131000112
- Tillverkare / varumärke:
- EPSON