- RS-artikelnummer:
- 177-0308
- Tillv. art.nr:
- MCP795W10-I/SL
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-07-09
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 57)
16,853 kr
(exkl. moms)
21,066 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
57 + | 16,853 kr | 960,621 kr |
- RS-artikelnummer:
- 177-0308
- Tillv. art.nr:
- MCP795W10-I/SL
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
The MCP795W10 SPI RTCC is highly integrated with memory and advanced features normally found in higher priced devices. By starting with a basic real-time clock, digital trimming was added for higher accuracy, a battery switchover for backup power, a time stamp to log power failures and three types of memory, which includes SRAM, EEPROM and a blank unique ID in a locked section of EEPROM that can also be ordered with a 48-bit or 64-bit MAC Address.
VCC Min = 1.8V
Icc < 1 μA Typical Standby Current
VBAT Min = 1.3V
Ibat < 700nA Typical Timekeeping & SRAM Retention Current
VCC to VBAT (VCC Lost)
VBAT to VCC (VCC Restored)
Low Power Operation
VCC Min = 1.8V
Icc < 1 μA Typical Standby Current
Low Backup Power
VBAT Min = 1.3V
Ibat < 700nA Typical Timekeeping & SRAM Retention Current
Automatic Battery Switchover with Timestamp
VCC to VBAT (VCC Lost)
VBAT to VCC (VCC Restored)
Icc < 1 μA Typical Standby Current
VBAT Min = 1.3V
Ibat < 700nA Typical Timekeeping & SRAM Retention Current
VCC to VBAT (VCC Lost)
VBAT to VCC (VCC Restored)
Low Power Operation
VCC Min = 1.8V
Icc < 1 μA Typical Standby Current
Low Backup Power
VBAT Min = 1.3V
Ibat < 700nA Typical Timekeeping & SRAM Retention Current
Automatic Battery Switchover with Timestamp
VCC to VBAT (VCC Lost)
VBAT to VCC (VCC Restored)
Specifikationer
Attribute | Value |
---|---|
Date Format | D:M:Y, DW |
Time Format | HH:MM:SS |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.65 x 3.9 x 1.5mm |
Length | 8.65mm |
Width | 3.9mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |