IP65 Polycarbonate Enclosure SPCP131304T

Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

Waterproof plastic enclosure
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on

Specifikationer
Attribute Value
For Use With Industrial Controller, Wireless Communication Device
Series SPCP
External Dimensions 125 x 125 x 30mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
177,95 kr
(exkl. moms)
222,44 kr
(inkl. moms)
Enheter
Per unit
1 +
177,95 kr
Nästa dag-leverans inte möjlig
Related Products
Enclosure is compatible with Pi 3 B+ and ...
Description:
Enclosure is compatible with Pi 3 B+ and HAT’s including the Sense HATRemovable clear coverPi clips into enclosure without screwsRear LED light-pipesKnockouts for GPIO and Sense Hat joystickCut-outs for USB and ethernetRear cut-out for SD card accessSide cut-outs for HDMI, ...
OKdo Standard White Case has been specifically designed ...
Description:
OKdo Standard White Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.
OKdo Sliding Clear Case has been specifically designed ...
Description:
OKdo Sliding Clear Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.
Complete housing for printed-circuit boards. Includes housing half ...
Description:
Complete housing for printed-circuit boards. Includes housing half shell for Raspberry Pi 7" touch display, side panels with openings for all relevant connections, adhesive pads for affixing the Raspberry Pi model B2 and B3 computers, screws for housing and PCB ...