ON Semiconductor Bluetooth Low Energy IoT Development Kit Bluetooth Development Kit for RSL10

  • RS-artikelnummer 181-4231
  • Tillv. art.nr BDK-GEVK
  • Tillverkare / varumärke ON Semiconductor
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): SK
Produktdetaljer

ON Semiconductor Bluetooth IoT Development Kit

The ON Semiconductor Bluetooth IoT development kit featuring RSL10 has industry's lowest power Bluetooth 5 SoC. The daughter cards or shields compatible with B-IDK can be connected to the baseboard through either the PMOD connectors or the Arduino style connector. Also, the multiple sensors and actuator daughter cards can be connected to the board to expand its functionality and enable the development of various IoT use cases. It is a Pb free development kit.

Applications:

• Embedded systems
• IoT
• Wireless communication

Certifications:

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

7 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
625,54 kr
(exkl. moms)
781,92 kr
(inkl. moms)
Enheter
Per unit
1 +
625,54 kr
Related Products
The ST25DV-DISCOVERY is a demonstration kit to evaluate ...
Description:
The ST25DV-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the ST25DV series of dynamic NFC/RFID tag ICs. • 168MHz STM32F415VGT6 Cortex-M4F MCU with 1MB Flash memory, 192 + 4KB SRAM • On-board ST-LINK hardware for microcontroller ...
The STEVAL-FKI915V1 evaluation board is based on the ...
Description:
The STEVAL-FKI915V1 evaluation board is based on the S2-LP sub-1GHz ultra-low power low data-rate transceiver suitable for ISM bands and Wireless M-Bus.The NUCLEO-L152RE main board with an STM32L low power MCU controls the S2-LP and integrates the ST-LINK/V2-1 debugger and ...
The PAN1740 is a short-range BLE single mode ...
Description:
The PAN1740 is a short-range BLE single mode module used for the implementation of Bluetooth functionality into various electronic devices. Pre-programmed BT/MAC address Includes 16 MHz and 32 768 kHz crystal calibrated up to 1 ppm Single-mode Bluetooth Smart System-on-Chip ...
The ST25TA02KB-P is a dynamic NFC/RFID tag IC ...
Description:
The ST25TA02KB-P is a dynamic NFC/RFID tag IC with a digital General Purpose Output (GPO), embedding a 2 Kbit EEPROM that supports NDEF tag applications for NFC Forum Type 4. The device is fully powered by the RF field. When ...