- RS-artikelnummer:
- 144-2381
- Tillv. art.nr:
- LBEE5ZZ1CK-TEMP-DS-SD
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 144-2381
- Tillv. art.nr:
- LBEE5ZZ1CK-TEMP-DS-SD
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
LBEE5ZZ1CK 2.4GHz & 5GHz WiFi and Bluetooth Module Development Kit
The Evaluation Kit offers a complete WiFi and Bluetooth connectivity environment for NXP i.MX6 Platform. It is based on the 1CK module with Dual 2.4 GHz and 5 GHz IEEE802.11b/g/n/ac WLAN and Bluetooth v4.1+EDR Low Energy functionality. The ultra-small module is based on the Cypress Chipset CYW4339.
Note: The 1CK module kit is not supplied with an external antenna as there is a chip antenna on the module.
Note: The 1CK module kit is not supplied with an external antenna as there is a chip antenna on the module.
Specifikationer
Attribute | Value |
---|---|
RF Technology | Bluetooth, W-LAN |
Kit Classification | Development Kit |
For Use With | Freescale i MX6 |
Featured Device | CYW4339 |