- RS-artikelnummer:
- 134-5557
- Tillv. art.nr:
- B-L072Z-LRWAN1
- Tillverkare / varumärke:
- STMicroelectronics
16 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
529,21 kr
(exkl. moms)
661,51 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 529,21 kr |
2 - 4 | 514,91 kr |
5 - 9 | 501,38 kr |
10 - 24 | 488,51 kr |
25 + | 476,32 kr |
- RS-artikelnummer:
- 134-5557
- Tillv. art.nr:
- B-L072Z-LRWAN1
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
STMicroelectronics Development Kit
The STMicroelectronics development kit is an RF discovery kit featuring the CMWX1ZZABZ-091 LoRa module from Murata. This module incorporates the SX1276 low-power transceiver, which features a long-range modem. This module supports high performance and OOK/FSK modulations. The transceiver is controlled by a STM32L072CZY6 microcontroller embedded in the module. This kit provides support for bi-directional end devices in class A and class C protocols and for end device activation, either via Over-The-Air Activation (OTAA) or via Activation-By-Personalization (ABP).
Features and Benefits
Frequency ranges between 860MHz and 930MHz
USB 2.0 FS
4-channel, 12-bit ADC, 2 x DAC
6-bit timers, LP-UART, I2C and SPI
Embedded SX1276 transceiver
14 dBm or +20 dBm selectable output power
157dB maximum link budget
Programmable bit rate up to 300kbit/s
High sensitivity: down to -137dBm
89dB blocking immunity
Fully integrated synthesizer with a resolution of 61Hz
Built-in bit synchronizer for clock recovery
Sync word recognition
Preamble detection
Board power supply through the USB bus or external VIN/3.3V supply voltage or batteries
3 x AAA-type battery holder for standalone operation
Fault-power LED
USB 2.0 FS
4-channel, 12-bit ADC, 2 x DAC
6-bit timers, LP-UART, I2C and SPI
Embedded SX1276 transceiver
14 dBm or +20 dBm selectable output power
157dB maximum link budget
Programmable bit rate up to 300kbit/s
High sensitivity: down to -137dBm
89dB blocking immunity
Fully integrated synthesizer with a resolution of 61Hz
Built-in bit synchronizer for clock recovery
Sync word recognition
Preamble detection
Board power supply through the USB bus or external VIN/3.3V supply voltage or batteries
3 x AAA-type battery holder for standalone operation
Fault-power LED
Applications
Wireless communication
Embedded systems
Embedded systems
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
RF Technology | LoRa |
Kit Classification | Development Kit |
For Use With | LoRaWAN |
Featured Device | CMWX1ZZABZ-091 |
Frequency | 868 MHz, 915 MHz |
Kit Name | Discovery |