Georg Fischer 721960109 Cap PVC Pipe Fitting, 40mm dia.

  • RS-artikelnummer 279-1691
  • Tillv. art.nr 721960109
  • Tillverkare / varumärke Georg Fischer
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Cap

Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Specifikationer
Attribute Value
Fitting Type Cap
Compatible Pipe Size 1 40mm
Pipe Material UPVC
Thread Size 40mm
Tillfälligt slut i lager – restorder för leverans 2020-03-23
Pris (ex. moms) Each (In a Pack of 2)
43,82 kr
(exkl. moms)
54,78 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 8
43,82 kr
87,64 kr
10 - 18
41,07 kr
82,14 kr
20 +
40,17 kr
80,34 kr
Related Products
This Sferaco siphon has a horizontal outlet for ...
Description:
This Sferaco siphon has a horizontal outlet for a washing machine. Constructed out of tough PVC plastic with 40 mm connections. The connections are cemented to ensure a tight seal. Horizontal outlet Made from a tough PVC 40 mm connections ...
Adaptor nipple PVC-U ideally used in the water ...
Description:
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries. Thread BSP taper male to plain spigotMaximum working pressure 9 bar at 20°C.
Threaded nipple R ABS. Excellent for use in ...
Description:
Threaded nipple R ABS. Excellent for use in climate controlled areas due to its high impact resistance. Ideally used in the water treatment, ship building and chemical process industries. Halogen freeHigh impact resistanceLow heat conductivity.
Adaptor socket ABS, available in either metric or ...
Description:
Adaptor socket ABS, available in either metric or imperial versions. ABS has excellent impact resistance and can work at extremely low temperatures. Ideally used in cooling, food and beverage, ship building and water treatment. Halogen freelow heat conductivityHigh impact resistance. ...