- RS-artikelnummer:
- 176-9492
- Tillv. art.nr:
- D6R10 F1 LFS
- Tillverkare / varumärke:
- C & K
Denna produkt har utgått
- RS-artikelnummer:
- 176-9492
- Tillv. art.nr:
- D6R10 F1 LFS
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The D6 SPST Momentary keyswitch by C&K is often used in appliances, electronic games, video applications and industrial controls, due to its ability to withstand high temperatures. The D6 is built to enable easy X, Y coding on a single side PCB can be ordered in a variety of colors and styles, making it easy to match this switch to your product design.
Easy X, Y coding on single side PCB
Positive tactile feedback
High temperature
Wide variety of colors & styles
Typical Applications
Video
Electronic games
Appliances
Positive tactile feedback
High temperature
Wide variety of colors & styles
Typical Applications
Video
Electronic games
Appliances
Specifikationer
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 11.4mm |
Mounting Type | Through Hole |
Push Button Colour | Grey |
Contact Configuration | SPST |
Voltage Rating | 32V dc |
Push Button Style | Round |
Contact Current Rating | 100 mA |
Contact DC Voltage Rating | 32V |
Case Colour | Grey |
Manufacturer Part No. | D6R10 F1 LFS |
Terminal Type | PC Pin |